Deko Light 843516 LED Bulb E-27 6W RGB App-Controlled Dimmable 16M Colours

MPN
843516
Brand
Deko Light
EAN-13
4042943175922
Order Code
08-9055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £26.52 £22.54
10+ £21.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Deko Light 843516 is an RF-smart LED bulb with an E27 base, operating at 230 V/AC and is dimmable. It offers adjustable colour temperatures from warm white to cool white (2700-6500 K) and a wide beam angle of 220 degrees. Perfect for creating versatile lighting atmospheres in homes or offices, it can be controlled via an app for added convenience.
Type Pear shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700K
Diameter 57mm
Dim (Ø x L) 57 mm x 100 mm
Energy efficiency rating F (A - G)
Length 100mm
Product lifespan approx 50000h
Rating 6W
Total luminous flux 550lm

Reviews

Be the first to submit a review

Trustpilot