Deko Light 843515 LED GU10 Reflector Dimmable RGB App-Controlled Bulb

MPN
843515
Brand
Deko Light
EAN-13
4042943175915
Order Code
08-9054
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Deko Light 843515 LED (monochrome) is an app-controlled GU10 reflector bulb with a variable colour temperature from 2700 to 6500 K, making it ideal for creating different lighting ambiances. It operates on 230 V/AC, is dimmable, and features RGB capabilities for enhanced mood setting. This versatile bulb, measuring 50 mm x 57 mm, is perfect for home environments or any space requiring tailored lighting solutions.
Type Reflector bulb
Colour White
Dimmable Yes
Base GU10
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700K
Diameter 50mm
Dim (Ø x L) 50 mm x 57 mm
Energy efficiency rating F (A - G)
Length 57mm
Luminous Flux 300lm
Product lifespan approx 50000h
Radiation Angle 25°
Rating 4W
Total luminous flux 300lm
Version clear
Weight 42g

Reviews

Be the first to submit a review

Trustpilot