Deko Light 707079 LED Track Spotlight GU10 White 1 Piece

MPN
707079
Brand
Deko Light
EAN-13
4042943157935
Order Code
08-9025
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £38.00 £32.30
10+ £30.55
50+ £30.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Deko Light Can LED track spotlight available in white. This GU10 track spotlight is designed for versatile and efficient lighting applications. It is typically used in retail, gallery, or home settings for focused illumination.
Type LED track spotlight
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Diameter 60mm
Dimensions (Ø x L) 60 x 134mm
Housing Material Aluminium (die-cast)
Length 134mm
Nominal Voltage 230V
Protection class according to IEC 61140 I
Swivel range (max.) 90°
Weight 239g

Reviews

Be the first to submit a review

Trustpilot