Christmas Opening Hours and Delivery Dates here

Deko Light 620177 Alwaid 2 LED Recessed Wall Light 4W Black 68mm Box

Order Code:

08-9019

Brand: Deko Light MPN: 620177 EAN-13: 4042943174680

Discontinued


Deko Light offers the Alwaid 2 Set, an LED recessed wall light in a sleek black finish. This 4 W fixture is designed for efficient and discreet illumination in various indoor settings. Ideal for ambient lighting, it enhances modern interior designs with its unobtrusive style.
Type LED recessed wall light
Colour Black
Power 4W
Voltage 230V
(Ø) 71.2mm
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Depth 39.9mm
Dimensions (Ø x D) 71.2 mm x 39.9 mm
Energy efficiency rating G (A - G)
IP Rating IP20
Light bulb included Yes
Material Aluminium (die-cast)
Misc Attribute Trapezoid
Number of bulbs 1
Protection Class I
Radiation angle 100°
Recess depth 39.9mm
Recess diameter 71.2mm
Total luminous flux 230lm

You may also like


Trustpilot