Deko Light 620175 Alwaid 2 LED Wall Light 4W White EEC G Compact Design

MPN
620175
Brand
Deko Light
EAN-13
4042943174666
Order Code
08-9018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £62.05
10+ £60.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Deko Light 620175 Alwaid 2 Set is a 4 W LED recessed wall light, finished in White (RAL9016). This energy-efficient (EEC: G) light is ideal for modern interiors, providing discreet and stylish illumination. It is commonly used for ambient lighting in hallways, living rooms, or staircases.
Type LED recessed wall light
Housing colour White (RAL9016)
IP Rating IP20
Energy efficiency rating G (A - G)
Beam angle 100°
Built-in diameter 71.2mm
Built-in height/depth 39.9mm
Depth 39.9mm
Diameter 71.2mm
Dimensions (Ø x D) 71.2 x 39.9mm
Housing Material Aluminium (die-cast)
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 4W
Misc Attribute Trapezoid
Nominal Voltage 230V
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 230lm
Suitable for number of light sources 1
Weight 71g

Reviews

Be the first to submit a review

Trustpilot