Deko Light 620174 Alwaid 2 LED Recessed Wall Light 4W White RAL9016

MPN
620174
Brand
Deko Light
EAN-13
4042943174659
Order Code
08-9017
Country of Origin
China
View Full Product Range (4)

Discontinued


Deko Light offers the Alwaid 2 Set, a 4 W LED recessed wall light with a white finish. Designed for energy efficiency in class G, this modern lighting solution is ideal for illuminating hallways and staircases. The sleek, unobtrusive design blends seamlessly into contemporary interiors.
Type LED recessed wall light
Housing colour White (RAL9016)
IP Rating IP20
Energy efficiency rating G (A - G)
Beam angle 100°
Built-in diameter 71.2mm
Built-in height/depth 39.9mm
Depth 39.9mm
Diameter 71.2mm
Dimensions (Ø x D) 71.2 x 39.9mm
Housing Material Aluminium (die-cast)
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 4W
Misc Attribute Rectangular
Nominal Voltage 230V
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 230lm
Suitable for number of light sources 1
Weight 71g

Trustpilot