Deko Light 565398 Dione IP LED Recessed Light 8.5W White Rotatable

MPN
565398
Brand
Deko Light
EAN-13
4042943176929
Order Code
08-9010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Deko Light 565398 is a recessed spotlight with an 8.5 W built-in LED, ideal for modern lighting solutions. Designed for monochrome brightness, the Dione IP is an energy-efficient option rated E on the energy scale from A to G. This white recessed lighting fixture is perfect for sleek ceiling installations in residential or commercial settings.
Type LED recessed light
Housing colour White
IP Rating IP20
Energy efficiency rating E (A - G)
Base Built-in LED
Beam angle 36°
Built-in diameter 68mm
Built-in height/depth 41mm
Diameter 82mm
Dimensions (Ø x H) 82 x 41mm
Energy Consumption 7 kWh/1000h
Height/depth 41mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 8.5W
Misc Attribute Circular
Outer diameter 82mm
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 800lm
Suitable for number of light sources 1
Swivel range (max.) 30°

Reviews

Be the first to submit a review

Trustpilot