Deko Light 565397 Dione LED Recessed Light 8.5W 750lm 30° Rotatable

MPN
565397
Brand
Deko Light
EAN-13
4042943176912
Order Code
08-9009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Deko Light 565397 Dione IP LED recessed light features an 8.5 W built-in LED with a sleek nickel finish. This monochrome recessed lighting solution is designed for energy efficiency, awarded an energy efficiency class rating of E (A - G). It is ideal for modern interior spaces, providing efficient and discreet illumination.
Type LED recessed light
Housing colour Nickel
IP Rating IP20
Energy efficiency rating E (A - G)
Base Built-in LED
Beam angle 36°
Built-in diameter 68mm
Built-in height/depth 41mm
Diameter 82mm
Dimensions (Ø x H) 82 x 41mm
Energy Consumption 7 kWh/1000h
Height/depth 41mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 8.5W
Misc Attribute Circular
Outer diameter 82mm
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 800lm
Suitable for number of light sources 1
Swivel range (max.) 30°

Reviews

Be the first to submit a review

Trustpilot