Deko Light 565395 Dione LED Recessed Light Black 8.5W 750lm 36° Beam

MPN
565395
Brand
Deko Light
EAN-13
4042943176899
Order Code
08-9007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Deko Light 565395 is a black LED recessed light designed for efficient and sleek illumination. This 8.5 W recessed spotlight fits seamlessly into ceilings, offering discreet yet effective lighting. It is ideal for use in modern homes and commercial spaces where energy-efficient, monochrome lighting is desired.
Type LED recessed light
Housing colour Black
IP Rating IP20
Energy efficiency rating E (A - G)
Base Built-in LED
Beam angle 36°
Built-in diameter 68mm
Built-in height/depth 41mm
Diameter 82mm
Dimensions (Ø x H) 82 x 41mm
Energy Consumption 7 kWh/1000h
Height/depth 41mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 8.5W
Misc Attribute Circular
Outer diameter 82mm
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 800lm
Suitable for number of light sources 1
Swivel range (max.) 30°

Reviews

Be the first to submit a review

Trustpilot