Deko Light 565394 Dione IP LED Recessed Light 8.5W Silver 750lm 3000K

MPN
565394
Brand
Deko Light
EAN-13
4042943176882
Order Code
08-9006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Deko Light's 565394 Dione IP is a silver LED recessed light designed for modern interiors. This built-in LED spotlight consumes 8.5 watts and offers monochrome lighting. Ideal for ambient or accent lighting, it is suitable for residential or commercial environments.
Type LED recessed light
Housing colour Silver
IP Rating IP20
Energy efficiency rating E (A - G)
Base Built-in LED
Beam angle 36°
Built-in diameter 68mm
Built-in height/depth 41mm
Diameter 82mm
Dimensions (Ø x H) 82 x 41mm
Energy Consumption 7 kWh/1000h
Height/depth 41mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 8.5W
Misc Attribute Circular
Outer diameter 82mm
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 800lm
Suitable for number of light sources 1
Swivel range (max.) 30°

Reviews

Be the first to submit a review

Trustpilot