Deko Light 565392 Dione LED Recessed Light 8.5W IP Rated Nickel Finish

MPN
565392
Brand
Deko Light
EAN-13
4042943176868
Order Code
08-9004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Deko Light 565392 Dione IP is a nickel LED recessed light with a built-in LED of 8.5 watts. This recessed spotlight is energy efficient with an energy efficiency class of E and is suitable for monochrome lighting applications. Ideal for modern interiors, this LED recessed light provides efficient illumination for homes and offices.
Type LED recessed light
Housing colour Nickel
IP Rating IP20
Energy efficiency rating E (A - G)
Base Built-in LED
Beam angle 36°
Built-in diameter 68mm
Built-in height/depth 41mm
Diameter 82mm
Dimensions (Ø x H) 82 x 41mm
Energy Consumption 7 kWh/1000h
Height/depth 41mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 8.5W
Misc Attribute Circular
Outer diameter 82mm
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 750lm
Suitable for number of light sources 1
Swivel range (max.) 30°

Reviews

Be the first to submit a review

Trustpilot