Deko Light 565385 SMD-68 LED Recessed Light 6.5W 550lm Black Dimmable

MPN
565385
Brand
Deko Light
EAN-13
4042943175311
Order Code
08-8997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £13.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Deko Light 565385 SMD-68 is a black LED recessed light with a built-in 6.5 W LED. It provides efficient monochrome lighting, rated as energy efficiency class G. Ideal for modern settings, the recessed spotlight enhances interior aesthetics with its sleek design.
Type LED recessed light
Housing colour Black
IP Rating IP20
Energy efficiency rating G (A - G)
Base Built-in LED
Beam angle 45°
Built-in diameter 68mm
Built-in height/depth 41.3mm
Diameter 85mm
Dimensions (Ø x H) 85 x 44mm
Energy Consumption 7 kWh/1000h
Height/depth 44mm
Housing Material Plastic
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 6.5W
Misc Attribute Circular
Outer diameter 85mm
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 510lm
Suitable for number of light sources 7

Reviews

Be the first to submit a review

Trustpilot