Deko Light 565364 Acrux 120 LED Recessed Light 14.5W White EEC: F

MPN
565364
Brand
Deko Light
EAN-13
4042943173430
Order Code
08-8994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £23.87 £20.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Deko Light 565364 Acrux 120 is a traffic white recessed LED spotlight with a power consumption of 14.50 watts. Known for its sleek design and energy efficiency rated EEC: F, it is ideal for modern architectural settings. Typically used in residential and commercial environments, this versatile lighting solution is perfect for creating a sophisticated ambience.
Type LED recessed light
Housing colour Traffic white (RAL 9016)
IP Rating IP20
Energy efficiency rating F (A - G)
Base Built-in LED
Beam angle 90°
Built-in height/depth 63mm
Diameter 145mm
Dimensions (Ø x H) 145 x 65.8mm
Energy Consumption 15 kWh/1000h
Height/depth 65.8mm
Housing Material Plastic
Lamp type LED (monochrome)
Max. system power 14.50W
Outer diameter 120
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1370lm

Reviews

Be the first to submit a review

Trustpilot