Deko Light 565363 Acrux 90 LED Recessed Light 8W RAL 9016 EEC: F

MPN
565363
Brand
Deko Light
EAN-13
4042943173423
Order Code
08-8993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £20.45 £17.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Manufactured by Deko Light, the Acrux 90 is a recessed LED spotlight with an 8 W built-in LED. It features a traffic white finish (RAL 9016) and falls under energy efficiency class F on the A-G scale. This product is ideal for creating ambient or accent lighting in residential or commercial settings.
Type LED recessed light
Housing colour Traffic white (RAL 9016)
IP Rating IP20
Energy efficiency rating F (A - G)
Base Built-in LED
Beam angle 90°
Built-in height/depth 55mm
Diameter 113mm
Dimensions (Ø x H) 113 x 58mm
Energy Consumption 8 kWh/1000h
Height/depth 58mm
Housing Material Plastic
Lamp type LED (monochrome)
Max. system power 8W
Outer diameter 90
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 760lm

Reviews

Be the first to submit a review

Trustpilot