Deko Light 565362 Acrux LED Recessed Light 7W Traffic White EEC: F

MPN
565362
Brand
Deko Light
EAN-13
4042943173416
Order Code
08-8992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £17.05 £14.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Deko Light 565362 Acrux 68 is a built-in LED recessed light with a power consumption of 7 watts. Finished in traffic white (RAL 9016), it is ideal for creating subtle, modern lighting in commercial or residential spaces. The energy efficiency class F indicates moderate efficiency compared to other available options.
Type LED recessed light
Housing colour Traffic white (RAL 9016)
IP Rating IP20
Energy efficiency rating F (A - G)
Base Built-in LED
Beam angle 90°
Built-in height/depth 55mm
Diameter 95mm
Dimensions (Ø x H) 95 x 57.5mm
Energy Consumption 7 kWh/1000h
Height/depth 57.5mm
Housing Material Plastic
Lamp type LED (monochrome)
Max. system power 7W
Outer diameter 68
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 630lm

Reviews

Be the first to submit a review

Trustpilot