Deko Light 565339 SMD-68 LED Recessed Light 6.5W 550lm White EEC: G

MPN
565339
Brand
Deko Light
EAN-13
4042943151353
Order Code
08-8991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
10+ £12.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Deko Light 565339 is a white, monochrome LED recessed light with a power rating of 6.5 W. This SMD-68 model is designed for energy-efficient lighting, classified under EEC: G. It is ideal for creating ambient lighting in residential or commercial spaces.
Type LED recessed light
Housing colour White
IP Rating IP20
Energy efficiency rating G (A - G)
Base Built-in LED
Beam angle 45°
Built-in diameter 68mm
Built-in height/depth 41.3mm
Diameter 85mm
Dimensions (Ø x H) 85 x 43.8mm
Energy Consumption 7 kWh/1000h
Height/depth 43.8mm
Lamp type LED (monochrome)
Light features Selectable colour
Light outlet bulb included
Max. system power 6.5W
Misc Attribute Circular
Nominal Voltage 230V
Power consumption in emergency mode 6.5W
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 550lm
Suitable for number of light sources 7
Swivel range (max.) 36°
Weight 78g

Reviews

Be the first to submit a review

Trustpilot