Deko Light 565337 SMD-68 Recessed LED Light 550 lm White 6.5W Dimmable

MPN
565337
Brand
Deko Light
EAN-13
4042943151339
Order Code
08-8989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.60
10+ £12.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Deko Light 565337 SMD-68 is a 6.5 W LED recessed light in white, designed for efficient and discreet lighting. It features built-in LED technology, ensuring long-lasting and energy-efficient performance. Ideal for modern interiors, this recessed spotlight provides focused monochrome lighting suitable for both residential and commercial spaces.
Type LED recessed light
Housing colour White
IP Rating IP20
Energy efficiency rating G (A - G)
Base Built-in LED
Beam angle 45°
Built-in diameter 68mm
Built-in height/depth 41.3mm
Diameter 85mm
Dimensions (Ø x H) 85 x 43.8mm
Energy Consumption 7 kWh/1000h
Height/depth 43.8mm
Lamp type LED (monochrome)
Light features Selectable colour
Light outlet bulb included
Max. system power 6.5W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 510lm
Suitable for number of light sources 7
Swivel range (max.) 36°
Weight 78g

Reviews

Be the first to submit a review

Trustpilot