Deko Light 565320 Alya LED Recessed Light 7W Traffic White RAL 9016

MPN
565320
Brand
Deko Light
EAN-13
4042943156990
Order Code
08-8987
Country of Origin
China
View Full Product Range (34)

Discontinued


The Deko Light 565320 Alya is a built-in LED recessed light with a power consumption of 7 watts. Finished in Traffic white (RAL 9016), it blends seamlessly into ceilings for a clean look. Ideal for residential and commercial settings, this versatile lighting fixture provides efficient illumination.
Type LED recessed light
Housing colour Traffic white (RAL 9016)
IP Rating IP20
Energy efficiency rating G (A - G)
Base Built-in LED
Beam angle 110°
Built-in height/depth 25mm
Diameter 120mm
Dimensions (Ø x H) 120 x 10mm
Energy Consumption 8 kWh/1000h
Height/depth 10mm
Housing Material Plastic
Max. system power 7W
Outer diameter 100
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 540lm

Trustpilot