Deko Light 565316 Acrux LED Recessed Light 9W White Stainless Steel

MPN
565316
Brand
Deko Light
EAN-13
4042943153418
Order Code
08-8984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £20.45 £17.38
10+ £16.45
50+ £16.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

The Deko Light 565316 Acrux is a monochrome LED recessed light with a built-in 9 W LED. It features a sleek white design with a durable stainless steel finish. This recessed spotlight is ideal for modern interiors, offering efficient illumination in both home and commercial settings.
Type LED recessed light
Housing colour Warm white, Neutral white, Cool white
IP Rating IP20
Energy efficiency rating F (A - G)
Base Built-in LED
Built-in diameter 90mm
Built-in height/depth 55mm
Diameter 113mm
Dimensions (Ø x H) 113 x 58mm
Energy Consumption 8 kWh/1000h
Height/depth 58mm
Housing Material Plastic
Lamp type LED (monochrome)
Light features Selectable colour
Light outlet bulb included
Max. system power 9W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Suitable for number of light sources 1
Weight 150g

Reviews

Be the first to submit a review

Trustpilot