Deko Light 565193 COB 68 CCT LED Recessed Light 8W Signal White

MPN
565193
Brand
Deko Light
EAN-13
4042943136022
Order Code
08-8982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 729 availableBack-order availability date - 13/11/2026

The Deko Light 565193 LED recessed light features a COB 68 CCT built-in LED with an output of 8 watts. Finished in signal white (RAL 9003), this energy-efficient lighting option is rated EEC: G within the A-G scale. It is ideal for modern spaces requiring discreet and effective recessed lighting solutions.
Type LED recessed light
Housing colour Signal white (RAL 9003)
IP Rating IP20
Energy efficiency rating G (A - G)
Base Built-in LED
Beam angle 65°
Built-in height/depth 60mm
Diameter 78mm
Dimensions (Ø x H) 78 x 46mm
Energy Consumption 8 kWh/1000h
Height/depth 46mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light features Swivelling
Max. system power 8W
Outer diameter 68
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 534lm

Reviews

Be the first to submit a review

Trustpilot