Deko Light 565102 LED Recessed Panel Light 8.50W Signal White

MPN
565102
Brand
Deko Light
EAN-13
4042943189639
Order Code
08-8980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £32.73 £27.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Deko Light 565102 is an energy-efficient LED recessed light with a built-in 8.50 W LED, perfect for modern lighting solutions. Finished in signal white (RAL 9003), it provides a sleek look suitable for contemporary interiors. This recessed spotlight is ideal for both residential and commercial settings, offering effective illumination with a modern aesthetic.
Type LED recessed light
Housing colour Signal white (RAL 9003)
IP Rating IP20
Energy efficiency rating G (A - G)
Base Built-in LED
Beam angle 115°
Built-in height/depth 18mm
Diameter 145mm
Dimensions (Ø x H) 145 x 18mm
Energy Consumption 9 kWh/1000h
Height/depth 18mm
Housing Material Aluminium (die-cast)
Lamp type LED (monochrome)
Max. system power 8.50W
Outer diameter 135
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 470lm

Reviews

Be the first to submit a review

Trustpilot