Christmas Opening Hours and Delivery Dates here

Dehner Elektronik SDS 036M-3.3 SunPower DC/DC Converter Efficient Durable Safe

Order Code:

02-4656

Brand: Dehner Elektronik MPN: SDS 036M-3.3 EAN-13: 4251125204361

Discontinued


The SunPower DC/DC converter SDS 036M-3.3 by Dehner Elektronik is a highly efficient direct current converter. It is designed for precise voltage regulation and is commonly used in industrial and renewable energy applications. The converter ensures reliable power supply to sensitive electronic devices and systems.
Output Voltage 3.3V DC
Input Voltage Range 72V DC
Output Current 7A
Connection Screw terminal
Dim (L x W x H) 79 x 50.8 x 28.5 mm
Height 28.5mm
Length 79mm
Max. operating temperature (derating) 70°C
Max. output current 7A
Min. input voltage 19V DC
Min. operating temperature (derating) -20°C
Operating temperature (min.) 45°C
Plastic free packaging Plastic-free packaging
Power 23W
Type DC/DC converter
Width 50.8mm

Trustpilot