Dehner Elektronik EA 11012M-24 Bench PSU 24V DC 5A Compact Worldwide Use

Standard range
Order Code:

02-4638

Brand: Dehner Elektronik MPN: EA 11012M-24
Qty Unit Price (Ex VAT)
1+ £47.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Dehner Elektronik EA 11012M-24 is a bench PSU with a fixed voltage of 24 V DC and a current output of 5 A, providing 120 W of power. This power supply unit is ideal for laboratory and workshop environments where stable and reliable DC power is required. Typical applications include powering electronic circuits, testing components, and supporting various bench operations.
Type Bench PSU (fixed voltage)
EuP Status Step 2
Height 34mm
Input Voltage 240V AC
Length 137mm
Max. output current 5A
Misc Attribute 1 Switched PSU
Misc Attribute 2 EA 11012M-24
No. of outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 5A
Output voltage 24V DC
Power 120W
Used at Indoors
Weight 450g
Width 59mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot