Easter Opening Hours and Delivery Dates here

DEHN 941200 DSH TN 255 Surge Arrester 25kA Type 1+2 Multi-pole

Order Code:

08-8961

Brand: DEHN MPN: 941200 EAN-13: 4013364138209
Qty Unit Price (Inc VAT)
1+ £348.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 12/04/2026

DEHN DSH TN 255 surge arrester, which offers 25 kA surge protection for switchboards. The device is designed to safeguard electrical installations from over-voltage. Typically, it is used in applications where reliable surge protection is vital.
Type Surge arrester
Depth 65mm
Dim (W x H x D) 36 x 90 x 65 mm
Height 90mm
IP Rating IP20
Leakage Current 25kA
Misc Attribute 1 + 2
Operating Temperature -40 °C - +80°C
Standards KEMA, VDE, UL
Surge protection for Switchboards
Voltage Rating 230V
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot