DEHN 900443 SK EK480 Pole-Mount Feeder Box 1 Row 1 Pc

Image Representative of Range

DEHN 900443 SK EK480 Pole-Mount Feeder Box 1 Row 1 Pc

MPN
900443
Brand
DEHN
EAN-13
4013364394322
Order Code
08-8937
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £131.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The DEHN 900443 is a feeder box designed for pole-mount applications, featuring one row and includes one piece. Manufactured by DEHN, it serves as a reliable component in switchboard and distribution cabinets to manage electrical distribution. This product is typically used in fuse box assemblies for safe and efficient power distribution.
Type Feeder box
Depth 70mm
Dim (W x H x D) 276 x 81 x 70 mm
Height 81mm
Mounting Type Pole-mount
Number of Rows 1
Protection Yes
Weight 0.04
Width 276mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot