DEHN 308030 Connection Terminal DIN EN 62561-1 For Steel Flat Conductors

MPN
308030
Brand
DEHN
EAN-13
4013364030749
Order Code
08-8887
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.30 £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

DEHN HexArmor308030 VK A R22 F40 STBL clamp, known for its robust and reliable performance. This clamp is typically used in electrical installations and earthing systems, providing secure connections. Its precision engineering ensures optimal safety and conductivity in its applications.
Type Earth clamp
Dim (L x W) 40 mm x 51 mm
Length 40mm
Standards DIN EN 62561-1
Weight 0.13
Width 51mm

Reviews

Be the first to submit a review

Trustpilot