DEHN 204004 LH DS 8 H36 IGM8 Cable Holder UV-Stabilised Halogen-Free

MPN
204004
Brand
DEHN
EAN-13
4013364019003
Order Code
08-8878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The DEHN 204004 surge protection fittings are designed to safeguard electrical systems from voltage spikes. Manufactured by DEHN, the LH DS 8 H36 IGM8 GR model ensures reliable surge protection in various applications. Ideal for both residential and commercial use, these fittings are sold as a single unit.
Type Surge protection fittings
Depth 26mm
Dimensions (W x H x D) 25 x 54 x 26 mm
Height 54mm
Weight 0.02
Width 25mm

Reviews

Be the first to submit a review

Trustpilot