DEHN 110017 FS 8 HVI Tip Copper For Lightning Protection

MPN
110017
Brand
DEHN
EAN-13
4013364021457
Order Code
08-8875
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.73 £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The DEHN 110017 FS 8 MSGALCU HVI tip is a high-voltage insulation component designed for optimal safety and performance. Manufactured by DEHN, this product features excellent conductive properties and corrosion resistance due to its MSGALCU composition. It is typically used in lightning protection systems to ensure effective earthing and discharge current management.
Type HVI tip
Connection Round conductor
Diameter 8.0-8.0mm
High-voltage-proof insulated model FALSE
Length 29mm
Material Brass
Model Interception tip
Surface protection Galvanic copper plated

Reviews

Be the first to submit a review

Trustpilot