DEGSON DG332J-5.0-24P-13-00AH Pin Strip 1 Row 24 Pins Standard

Image Representative of Range

DEGSON DG332J-5.0-24P-13-00AH Pin Strip 1 Row 24 Pins Standard

MPN
DG332J-5.0-24P-13-00AH
Brand
Degson
EAN-13
2050003388832
Order Code
02-4425
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 243 in stock

The DEGSON DG332J-5.0-24P-13-00AH is a standard pin strip with 1 row and 24 pins per row, offering reliable wire protection and screw terminals. Ideal for use in PCB terminals and multi-pin connector applications, it serves as a durable terminal block or strip. DEGSON products are well-suited for electronic projects requiring secure and efficient connections.
Type Pin strip (standard)
Number of Positions 24
Number of Rows 1
Case Material PA 66 UL94V-0
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Tin plated
Cross Section 5mm
Dimensions (L x W x H) 2.80 x 120.00 x 12.40 mm
Height 12.40mm
Industrial packaging No
Length 2.80mm
Nominal Current 10A
Nominal Voltage 300V
Pin length (PCB) 3.65mm
Pin length (receptacle) 6.75mm
Pin Ø 1.30mm
Pins per row 24
Width 120.00mm

Reviews

Be the first to submit a review

Trustpilot