Deep Impact Socket Hexagon 6-Point 3/4in Drive 27mm

Teng Brand: Teng

Teng Tools impact sockets are specifically designed for use with power tools and air tools. Manufactured in chrome molybdenum in accordance with GGG-W-6608, these sockets ensure the highest quality. They are size marked for easy identification.

These regular 6-point deep impact metric sockets have a 3/4in Square Drive and have a locking pin and retaining ring facility.

The TEN940627 Impact Socket has the following specifications:
Length: 95mm.
Size: 27mm.

Description Image Product Buy Pricing (Ex VAT) Type
Teng 940627-C Deep Impact Socket Hexagon 6-Point 3/4in Drive 27mm
Teng 940627-C Deep Impact Socket Hexagon 6-Point 3/4in Drive 27mm
Extended range
Order code: 97-3657
MPN: 940627-C

Available to back orderPlease contact us for lead time
1+ £46.00
Price per unit Ex VAT
Socket
Teng 940641-C Deep Impact Socket Hexagon 6-Point 3/4in Drive 41mm
Teng 940641-C Deep Impact Socket Hexagon 6-Point 3/4in Drive 41mm
Standard range
Order code: 97-3658
MPN: 940641-C

4 in stock, despatched in 2 working days
1+ £50.00
Price per unit Ex VAT
Socket
Teng 940646-C Deep Impact Socket Hexagon 6-Point 3/4in Drive 46mm
Teng 940646-C Deep Impact Socket Hexagon 6-Point 3/4in Drive 46mm
Standard range
Order code: 97-3659
MPN: 940646-C

2 in stock, despatched in 2 working days
1+ £54.00
Price per unit Ex VAT
Socket


Trustpilot