Deditec NET-CPU-PRO-CS Multifunction Module CAN/USB/Ethernet/Serial

MPN
NET-CPU-PRO-CS
Brand
Deditec
EAN-13
4053199984497
Order Code
08-8817
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £346.05 £294.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Deditec NET-CPU-PRO-CS is a multifunction interface converter module that supports USB, Ethernet, CAN bus, RS-232, and RS-485 connections. It acts as a gateway for converting protocols like Modbus and CANopen, suitable for applications requiring versatile communication interfaces. Common uses include industrial automation systems where integrating various communication standards is necessary.
Number of Outputs 0
Maximum Operating Temperature 50°C
Minimum Operating Temperature 10°C
Number of Inputs 0
Operating Temperature 10 up to 50°C
Operating Voltage V/DC
Type Multifunction module

Reviews

Be the first to submit a review

Trustpilot