DECA CP24P-3EQ4G Indicator Light 24V DC/AC 8A IP66 29.9x20.5x55mm

MPN
CP24P-3EQ4G
Brand
Deca
EAN-13
4064161305714
Order Code
08-8805
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.69 £20.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 185 in stock

The DECA CP24P-3EQ4G indicator light is designed for both DC and AC operation at 24 V, with a current rating of 8 A. It features compact dimensions of 29.9 x 20.5 x 55 mm and an IP66 rating, ensuring resistance to dust and water ingress. This reliable indicator light is ideal for industrial control panels that require clear visual signals in challenging environments.
Type Indicator light
Lamp/Lens Colour Green
Voltage 24V DC/AC
Diameter 5 mm
Casing/button Colour Green
Dimensions (L x W x H) 29.9 x 20.5 x 55 mm
Height 55mm
IP Rating IP66
Length 29.9mm
Recess Diameter 22.3mm
Switching current (max.) 8A
Switching Voltage 24V DC/AC
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot