Deca 1384380 ADA16K6-AR0-CA Key Switch 250V AC 5A IP65 Off/On 90°

MPN
1384380
Brand
Deca
EAN-13
2050003613507
Order Code
08-8803
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The DECA 1384380 ADA16K6-AR0-CA key switch is a robust switch designed to operate at 250 V AC and 5 A, featuring an Off/On mechanism with a 90-degree turn. Constructed with an IP65 rating, it's well-suited for environments that require protection against dust and low-pressure water. This key switch is ideal for use in secure access control systems, machinery operation, and industrial control panels.
Type Key switch
Connection Solder tag
Current Rating 5A
Functions latch
IP Rating IP65
Key removal position Off/On
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute ADA16K6-AR0-CA
Nominal Voltage 250V
Recess Diameter 16mm
Shape Round
Switch position 1 x Off/On
Switch postions 2
Switching angle 1 x 90 °

Reviews

Be the first to submit a review

Trustpilot