Deca 1192209 MOD-25-M Transfer Module 25 Single Compact Design

Image Representative of Range

Deca 1192209 MOD-25-M Transfer Module 25 Single Compact Design

MPN
1192209
Brand
Deca
EAN-13
2050002080621
Order Code
08-8771
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £32.73 £27.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The DECA MOD-25-M transfer module is a single-piece unit designed for efficient content transfer. Manufactured by DECA, it is ideal for applications requiring precise module integration. Its robust design ensures reliable performance in various technical environments.
Type Transfer module
Connection D-Sub pin strip
Dim (L x W x H) 92 x 85 x 52 mm
Height 52mm
Length 92mm
Number of pins 25
Series MOD-25-M
Total no. of pins 25
Width 85mm

Reviews

Be the first to submit a review

Trustpilot