Deca 1192203 DECA MOD-15-F Transfer Module 15 1piece

Image Representative of Range

Deca 1192203 DECA MOD-15-F Transfer Module 15 1piece

MPN
1192203
Brand
Deca
EAN-13
2050002080560
Order Code
08-8770
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.61 £15.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The DECA MOD-15-F transfer module is a high-quality component designed for efficient transfer operations. Manufactured by DECA, it features robust construction and reliable performance. It is typically used in industrial settings for seamless material handling and transfer processes.
Type Transfer module
Connection D-Sub power strip
Dim (L x W x H) 68 x 85 x 52 mm
Height 52mm
Length 68mm
Number of pins 15
Series MOD-15-F
Total no. of pins 15
Width 85mm

Reviews

Be the first to submit a review

Trustpilot