Deb Van Cradle Starter Pack and Refills

Deb Brand: Deb

The Swarfega Van Cradle Complete Starter Kit is ideal for installation in areas where space is limited. It is easy to use and is very economical, giving up to 750 applications from each cartridge.

The kit contains a 750ml pack of each of the following:

CRH36V Hand Cleaner: A smooth, creamy hand cleaner for use without water. Works rapidly to remove soiling. Dermatologically tested.

CRC340 Protective Cream: A multi-purpose pre-work and reconditioning cream. Ideal for both dry and wet work to protect against contaminants and bacteria. Perfume-free and non grease.

CRA360 Skin Sanitiser: An alcohol-based gel sanitiser that protects against bacteria and fungi. No water required.

  • Ideal for installation in areas where space is limited
  • Very economical - up to 750 applications from each cartridge
  • Kit contains a 750ml pack of each of the following:
  • CRH36V Hand Cleaner
  • CRC34O Protective Cream
  • CRA36O Skin Sanitiser
  • 750ml refills available separately
  • Supplied as a pack
Description Image Product Buy Pricing (Ex VAT) Type Capacity Dispensing Method
Deb Stoko CRA36O Cradle Hand Sanitiser 750ml
Deb Stoko CRA36O Cradle Hand Sanitiser 750ml
Standard range
Order code: 84-5008
MPN: CRA36O

Despatched same day - 4 in stockAdditional quantity lead time 4 days
1+ £23.37
Price per unit Ex VAT
Cleaner 750ml Pump bottle
Deb Stoko CRH36V Cradle Hand Cleaner 750ml
Deb Stoko CRH36V Cradle Hand Cleaner 750ml
Standard range
Order code: 84-5012
MPN: CRH36V

Despatched same day - 10 in stockAdditional quantity lead time 4 days
1+ £19.21
Price per unit Ex VAT
Cleaner 750ml Pump bottle

Trustpilot