Deb Stoko LIM-LT Solopol® Lime Medium-Heavy Duty Hand Wash

Deb Brand: Deb

Deb Stoko Solopol® lime wash is a natural lotion, formulated to remove general workplace dirt and grime while having a fresh lime fragrance. It can be used in industrial environments to remove medium to heavy soiling and has an effective and fast action to remove a range of everyday ingrained industrial soiling. It contains a cornmeal scrubbing agent which is natural, non-abrasive and biodegradable, giving a deep clean without damaging the skin or harming the environment.

Its refreshing light lime fragrance makes the product pleasant to use and leaves the skin smelling fresh. It also contains a glycerin moisturiser to help improve skin hydration and prevent drying, leaving the skin feeling smooth and firm after use. Also included is a wheat germ oil skin conditioning agent with Vitamin E and essential fatty acids to help nourish and rejuvenate the skin.

  • Perfumed
  • Silicone-free
  • Available in 2 and 4 litre cartridges
  • Deb Stoko type LIM-LT series
Description Image Product Buy Pricing (Ex VAT) Capacity Type
Deb Stoko LIM2LT Solopol® Lime Wash 2L
Deb Stoko LIM2LT Solopol® Lime Wash 2L
Standard range
Order code: 84-5285
MPN: LIM2LT

Out of stock12 due on 11/11/2026
1+ £19.28
Price per unit Ex VAT
2000ml Hand cleaner
Deb Stoko LIM4LTR Solopol® Lime Wash 4L
Deb Stoko LIM4LTR Solopol® Lime Wash 4L
Standard range
Order code: 84-5287
MPN: LIM4LTR

Despatched same day - 5 in stockAdditional quantity lead time 4 days
1+ £36.71
Price per unit Ex VAT
4000ml Hand cleaner

Trustpilot