Easter Opening Hours and Delivery Dates here

DC Power

Rapid has a large assortment of DC Power elements for your electronics.

Filters

Crimp Contact

Crimp contacts are solderless electrical connections that use mechanical pressure to create a durable, gas-tight bond between a wire and a connector. This type of connector is a preferred alternative to soldering due to its superior mechanical strength and ability to create a gas-tight seal.

Crimp contacts are widely used in demanding environments and applications, including the automotive and aerospace industries, as well as for specialized connections on coaxial cables for high radio frequencies.

Leading manufacturers of crimp connectors include Molex, TE Connectivity, and Phoenix Contact.

Pin Housing Cable

Pin housing cables are connector assemblies that consist of a protective outer shell, an internal insulator, and multiple pins or sockets for reliable signal and power transfer in a wide range of electronic systems. The outer shell and the internal insulator, protects sensitive electronics and helps the connector withstand external environmental conditions.

These connectors serve a dual purpose within an electronic system: they facilitate the joining of internal components like printed circuit boards and modules, and they provide a rugged interface between equipment and the outside world.

Low Power Cable

Low power cables are specialized wires and cables designed to transmit low-voltage signals for data, voice, audio, and video applications. These cables are engineered to transmit signals at less than 50 volts, distinguishing them from standard electrical wiring designed for raw power transmission. This makes them the foundational infrastructure for modern telecommunications, network data, and security systems. They are also designed to limit signal interference and are insulated with materials.

Pin Header

A pin header is an electrical connector with one or more rows of male pins, typically used to provide board-to-board connections within electronic devices. Pin headers are a foundational component for electronic connectivity, serving as a bridge to distribute power, data, and signals between various elements in a device. They are commonly found in both consumer electronics and complex industrial machinery.

Low Power Plug

Low power plugs are connectors designed for devices that require minimal power, often featuring a low-profile design and conforming to specific regional or international standards. These plugs are used for a wide range of low-wattage devices, from phone chargers to smart home gadgets. A significant market segment for this product type includes modern smart plugs, which offer advanced features like remote control and energy monitoring through apps.

Positive Lock

Positive lock connectors are a type of quick-connect terminal that uses a physical latching mechanism to ensure a secure, vibration-resistant connection. Designed to address the risk of accidental disconnection, positive lock connectors provide a distinct mechanical "snap" that confirms secure mating. This feature is particularly valuable in environments with significant vibration and mechanical strain, where loose connections could cause localized heating, sparking, and even fire. The physical locking mechanism ensures reliability and safety in critical applications.


Trustpilot