DC Components S2D Rectifier Diode SMB 2A 200V

MPN
S2D
Order Code
47-2452
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.098
100+ £0.083
1000+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,438 in stockAdditional quantity lead time 6 months

High quality surface mount 2A 200V rectifier diodes in an industry standard SMB (DO-214AA) package.


  • Low profile device package
  • Ideal for automated placement
  • Glass passivated junction
  • Low leakage current
  • Colour band indicates polarity
  • Meets UL 94V-0
  • Supplied on 12mm tape
Type Rectifier Diode
Current 2A
Forward Voltage 1.1V
Peak Reverse Voltage 200V
Package Style DO-214AA
Thermal Resistance 20°C/W

Reviews

Be the first to submit a review

Trustpilot