DC Components M2 Power Diode 1A 100V SMB

MPN
M2
Order Code
47-2402
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Peak Reverse Voltage:

    50V 100V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.0064
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 6,781 in stockContact us for additional stock

Surface mount high reliability glass passivated 1A rectifier diodes from DC Components.


  • Repetitive peak reverse voltage 100V
  • DO-214AA case
  • Equivalent to the 1N4000 series
  • Supplied on 12mm tape
Type Rectifier Diode
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 100V
Package Style DO-214AA
Thermal Resistance 30°C/W

Reviews

Be the first to submit a review

Trustpilot