DB35-04 Diotec 3 Phase Bridge Rectifier 400V

MPN
DB35-04
Brand
Diotec
EAN-13
2050001283818
Order Code
50-3139
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

A 35A 3Φ bridge rectifier diode with a VRRM value of 400V. The device is housed in an epoxy case that features an aluminium base that increases thermal dissipation.


  • Epoxy housing with aluminium baseplate
  • Fast-On terminals
  • Dimensions 28.5 x 28.5 x 10mm
  • UL 94V-0 Classified
Type Diode bridge
Forward Current 35A
Reverse Voltage 400V
No of Phases 3

Reviews

Be the first to submit a review

Trustpilot