Davis Instruments 6415 Anemometer External sensor

MPN
6415
EAN-13
0011698013913
Order Code
18-8014
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £747.24 £635.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/10/2026

Davis Instruments 6415 Anemometer External Sensor is a precise measurement device engineered to assess wind speed and air flow. This anemometer, while resembling a mass air flow meter in its function, is specifically designed to deliver accurate readings of air speed and wind force. Constructed for reliability in various atmospheric conditions, the 6415 model is ideal for use in meteorological stations, renewable energy installations such as wind farms, and various engineering projects requiring detailed analysis of air dynamics. As an external sensor, it is built to withstand environmental stresses, providing consistent performance in assessing critical parameters for environmental and industrial applications.
Type Anemometer
Probe Type Ultrasonic sensor
Flow Rate 0 - 144km/h
Automatic temperature compensation Yes
Dim (L x W) 380 mm x 60 mm
Length 380mm
Product Type Anemometer
Temperature reading range -15 up to +55°C
Temperature reading range (max.) +55°C
Temperature reading range (min.) -15°C
Weight 200g
Width 60mm
Wind speed 144km/h
Wind speed resolution 1km/h

Reviews

Be the first to submit a review

Trustpilot