Datalogic 95B010460 S3Z Mini Photoelectric Sensor Light/Dark-ON Polarised

Image Representative of Range

Datalogic 95B010460 S3Z Mini Photoelectric Sensor Light/Dark-ON Polarised

MPN
95B010460
Brand
Datalogic
EAN-13
2050004555950
Order Code
08-8721
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £124.06 £107.84
10+ £103.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Datalogic S3Z-PH-5-B01-PP is a retroreflective light barrier designed for reliable object detection with both Light-ON and Dark-ON modes. It features a polarisation filter that enhances its performance in challenging reflective environments. Typical applications include automated manufacturing and materials handling systems.
Type Retroreflective light barrier
Wavelength 650nm
Max Range 10m
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 2kHz
Connector M8 (4-pin)
Dim (L x W x H) 31 x 19 x 11 mm
Height 11mm
IP Rating IP67
Laser Class 1
Length 31mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute S3Z-PH-5-B01-PP
Response Time 250µs
Transmitter type SC laser red
Width 19mm

Reviews

Be the first to submit a review

Trustpilot