Datalogic 95B010151 S3Z Mini Photoelectric Sensor Dark-ON 1 Piece

Image Representative of Range

Datalogic 95B010151 S3Z Mini Photoelectric Sensor Dark-ON 1 Piece

MPN
95B010151
Brand
Datalogic
EAN-13
2050004555981
Order Code
08-8719
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £78.17 £69.01
10+ £65.83
100+ £65.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Datalogic S3Z-PR-5-FG01-PD is a retroreflective light barrier designed for efficient detection in various automation applications. With its Dark-ON operation, it is ideal for object detection and positioning in industrial environments. This light barrier is suitable for use in manufacturing lines and warehouse automation, enhancing operational efficiency.
Type Retroreflective light barrier
Wavelength 870nm
Max Range 20m
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 500Hz
Connector M8 (4-pin)
Dim (L x W x H) 31 x 19 x 11 mm
Functions Dark-ON
Height 11mm
IP Rating IP67
Length 31mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute S3Z-PR-5-FG01-PD
Response Time 1ms
Transmitter type LED IR
Width 19mm

Reviews

Be the first to submit a review

Trustpilot