Datalogic 95A151350 Reflector R6 Single Unit Enhanced Visibility

MPN
95A151350
Brand
Datalogic
EAN-13
2050004555622
Order Code
08-8701
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Datalogic 95A151350 Reflector R6 is a sensor accessory designed for use with Datalogic sensors. It features high reflectivity for accurate signal detection in various environments. This reflector is typically used in automation and industrial sensor applications to enhance sensor performance.
Type Reflector
Height 8mm
Length 60.5mm
Misc Attribute 1 Rectangular
Misc Attribute 2 R6
Width 40.5mm

Reviews

Be the first to submit a review

Trustpilot