Datalogic 958101010 AS1 Light Grid 2.1m Range 100mm Field 6 Rays

Image Representative of Range

Datalogic 958101010 AS1 Light Grid 2.1m Range 100mm Field 6 Rays

MPN
958101010
Brand
Datalogic
EAN-13
2050004554748
Order Code
08-8697
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £490.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Datalogic AS1-LD-SR-010-J Light Grid features a maximum range of 2.1 metres and a protective field height of 100 mm with six rays for precise safety monitoring. This equipment is commonly used in workplace safety and access control systems, particularly within industrial plants for staff protection. As personal safety equipment, it ensures enhanced protection for personnel working around machinery.
Type Light grid
Dimensions (L x W x H) 150.1 x 22 x 43.2 mm
Height 43.2mm
IP Rating IP65
Length 150.1mm
Max. operating voltage 24V DC
Operating Voltage 24 V DC (max)
Protective field height 100mm
Range (max.) 2.1m
Range (min.) 0.3m
Rays 6
Response Time 1.75ms
Width 22mm

Reviews

Be the first to submit a review

Trustpilot