Datalogic 956211460 S62 Sensor IP67 Compact for Auto & Packaging Lines

Image Representative of Range

Datalogic 956211460 S62 Sensor IP67 Compact for Auto & Packaging Lines

MPN
956211460
Brand
Datalogic
EAN-13
2050004553192
Order Code
08-8695
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £67.58
10+ £64.45
100+ £64.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Datalogic S62-PA-5-C01-PP is a retroreflective photo sensor known for its precise light barrier capabilities. This sensor is equipped with a trimmer for easy adjustments and is suitable for detecting objects in industrial automation settings. It is commonly used in manufacturing lines and logistical operations requiring reliable object detection.
Type Retroreflective photo sensor
Wavelength 640nm
Max Range 900mm
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 1kHz
Connector M12 (4-pin)
Dim (L x W x H) 50 x 50 x 18 mm
Functions Trimmer
Height 18mm
IP Rating IP67
Length 50mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -10°C
Misc Attribute S62-PA-5-C01-PP
Response Time 500µs
Transmitter type LED red
Width 50mm

Reviews

Be the first to submit a review

Trustpilot