Datalogic 956211190 S62 Sensor Compact IP67 Retroreflective Polarisation

Datalogic 956211190 S62 Sensor Compact IP67 Retroreflective Polarisation

Order Code:

08-8693

Brand: Datalogic MPN: 956211190 EAN-13: 2050004553130

Discontinued


The Datalogic retroreflective light barrier S62-PA-1-B01-RX is designed with a polarisation filter for enhanced detection accuracy. Its trimmer adjustment allows for precise configuration, making it ideal for automated industrial environments. This product is commonly used in object detection and positioning applications.
Type Retroreflective light barrier
Wavelength 640nm
Operating Voltage 24, 24 - 60, 240 V DC, V AC
Outputs Relay contact
Switching Frequency 20Hz
Connector Cable, open end
Dim (L x W x H) 50 x 50 x 18 mm
Height 18mm
IP Rating IP67
Length 50mm
Max. Range 8m
Max. temperature +55°C
Min. temperature -10°C
Misc Attribute S62-PA-1-B01-RX
Response Time 1ms
Transmitter type LED red
Width 50mm

You may also like


Trustpilot