Christmas Opening Hours and Delivery Dates here
Datalogic 956211000 S62 Sensor Compact IP67 Polarisation Filter 50x50x18mm

Datalogic 956211000 S62 Sensor Compact IP67 Polarisation Filter 50x50x18mm

Order Code:

08-8689

Brand: Datalogic MPN: 956211000 EAN-13: 2050004553154

Discontinued


The Datalogic Retroreflective light barrier S62-PA-5-B01-PP features a polarisation filter and includes one trimmer. Manufactured by Datalogic, it is ideal for detecting objects in industrial automation settings. It is commonly used in conveyor systems and packaging lines for reliable object detection.
Type Retroreflective light barrier
Wavelength 640nm
Operating Voltage 10 - 30 V DC
Outputs PNP
Switching Frequency 1kHz
Connector M12 (4-pin)
Dim (L x W x H) 50 x 50 x 18 mm
Height 18mm
IP Rating IP67
Length 50mm
Max. operating voltage 30V DC
Max. Range 8m
Max. temperature +55°C
Min. operating voltage 10V DC
Min. temperature -10°C
Misc Attribute S62-PA-5-B01-PP
Response Time 500µs
Transmitter type LED red
Width 50mm

Trustpilot