Datalogic 952022141 S50 Sensor Retroreflective Light/Dark-ON Trimmer

Image Representative of Range

Datalogic 952022141 S50 Sensor Retroreflective Light/Dark-ON Trimmer

MPN
952022141
Brand
Datalogic
EAN-13
2050004556117
Order Code
08-8686
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £51.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Datalogic S50-MA-5-C21-PP Retroreflective photo sensor features both Light-ON and Dark-ON modes and includes a trimmer for sensitivity adjustments. This light barrier is suited for automation systems where precise object detection is needed. Typical applications include conveyor belt systems, packaging lines, and industrial automation processes.
Type Retroreflective photo sensor
Wavelength 880nm
Max Range 400mm
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 1kHz
Connector M12 (4-pin)
Enclosure material Metal
IP Rating IP67
Light emission axial
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute S50-MA-5-C21-PP
Response Time 0.5ms
Transmitter type LED IR

Reviews

Be the first to submit a review

Trustpilot